Christmas Opening Hours and Delivery Dates here
Rafi 101102001.0301 Pushbutton Raised 2 x Off/(On) 2A 250V AC Red Screw

Image Representative of Range

Rafi 101102001.0301 Pushbutton Raised 2 x Off/(On) 2A 250V AC Red Screw

Order Code:

59-3166

Brand: RAFI MPN: 1.01.102.001/0301 EAN-13: 2050000225727
Qty Unit Price (Ex VAT)
1+ £15.32
10+ £11.95
25+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 11/01/2026

A momentary pushbutton from Rafi with a raised actuator. Mounted using screw ring M18 x 1


  • Switch type: Pushbutton
  • Connection: Screw type
  • Panel cut-out: 18.2mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 2 x Off/(On)
  • Panel thickness: Max 8mm
  • Casing/button colour: Red
  • Contact type: 2 makers
  • Button size: Ø 14mm
  • Lighting style: none
  • Switching current (max.): 2A
  • SwitchingVoltage: 250V AC
  • Type (manufacturer type): 1.01.102.001/0301
Type Push-button
Contact Configuration Off / (on)
Current Rating 2A
Illumination Red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot