RAFI 101102001.0104 Pushbutton Raised 2 x Off/(On) 2A 250V AC Black Screw

MPN
101102001.0104
Brand
RAFI
Order Code
59-3165
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.02
10+ £15.96
25+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

A momentary pushbutton from Rafi with a raised actuator. Mounted using screw ring M18 x 1


  • Switch type: Pushbutton
  • Connection: Screw type
  • Panel cut-out: 18.2mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 2 x Off/(On)
  • Panel thickness: Max 8mm
  • Casing/button colour: Black
  • Contact type: 2 makers
  • Button size: Ø 14mm
  • Lighting style: none
  • Switching current (max.): 2A
  • SwitchingVoltage: 250V AC
  • Type (manufacturer type): 1.01.102.001/0104
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 2A
Mounting Panel
Illumination Non-Illuminated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot