Christmas Opening Hours and Delivery Dates here
Wiska 10060727 ESKVZ 32 Light Grey Plastic Cable Gland, External Strain Relief

Image Representative of Range

Wiska 10060727 ESKVZ 32 Light Grey Plastic Cable Gland, External Strain Relief

Order Code:

59-1659

Brand: Wiska MPN: 10060727 EAN-13: 2050000552212
Qty Unit Price (Ex VAT)
2+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/01/2026

Light grey plastic M32 cable glands from Wiska's ESKVZ series, with external strain relief.


  • Accessory type: Cable gland
  • Clamp Ø: 13mm
  • Colour: Silver-grey
  • External thread: M32
  • Manufacturer's part 10060727
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 36mm
  • Terminal Ø (max.): 21mm
  • Thread length: 12mm
  • Type: ESKVZ M32 RAL 7035
Thread Size M32
Colour Grey
Material Polyamide
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot