UBC Bearing 32007 x 35mm Bore Single Row Tapered Roller Bearing 45500 N/57000

Order Code:

58-6206

Brand: UBC MPN: 32007 X EAN-13: 6940955647735

Discontinued


Single row tapered roller bearing from UBC.


  • Bore diameter: 35mm
  • Dynamic load rating: 45500 N
  • Static load rating: 57000 N
  • Manufacturer's type: 32007 X
Inside Diameter 35mm
Dynamic Load Rating 45500N
Static Load Rating 57000N

Trustpilot