UBC Bearing 32006 x 30mm Bore Single Row Tapered Roller Bearing 38500 N/46500

MPN
32006 X
Brand
UBC
EAN-13
6940955647728
Order Code
58-6205
Country of Origin
China

Discontinued


Single row tapered roller bearing from UBC.


  • Bore diameter: 30mm
  • Dynamic load rating: 38500 N
  • Static load rating: 46500 N
  • Manufacturer's type: 32006 X
Inside Diameter 30mm
Dynamic Load Rating 38500N
Static Load Rating 46500N

Trustpilot