UBC Bearing 30206 A 30mm Bore Single Row Tapered Roller Bearing 43500 N/48000

MPN
30206 A
Brand
UBC
EAN-13
6931179447232
Order Code
58-6194
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Single row tapered roller bearing from UBC.


  • Bore diameter: 30mm
  • Dynamic load rating: 43500 N
  • Static load rating: 48000 N
  • Manufacturer's type: 30206 A
Inside Diameter 30mm
Dynamic Load Rating 43500N
Static Load Rating 48000N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot