UBC Bearing 30205 A 25mm Bore Single Row Tapered Roller Bearing 32500 N/35000

MPN
30205 A
Brand
UBC
EAN-13
6940955647223
Order Code
58-6193
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Single row tapered roller bearing from UBC.


  • Bore diameter: 25mm
  • Dynamic load rating: 32500 N
  • Static load rating: 35000 N
  • Manufacturer's type: 30205 A
Inside Diameter 25mm
Dynamic Load Rating 32500N
Static Load Rating 35000N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot