UBC Bearing 30204 A 20mm Bore Single Row Tapered Roller Bearing 27000 N/27000

MPN
30204 A
Brand
UBC
EAN-13
6931179447218
Order Code
58-6192
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Single row tapered roller bearing from UBC.


  • Bore diameter: 20mm
  • Dynamic load rating: 27000 N
  • Static load rating: 27000 N
  • Manufacturer's type: 30204 A
Inside Diameter 20mm
Dynamic Load Rating 27000N
Static Load Rating 27000N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot