Christmas Opening Hours and Delivery Dates here

UBC Bearing L44649/L44610 26.988mm Bore Tapered Roller Bearing 24600 N/2900

Order Code:

58-6186

Brand: UBC MPN: L44649 / L44610 EAN-13: 6940955649173
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

Tapered roller bearing from UBC.


  • Bore diameter: 26.988mm
  • Dynamic load rating: 24600 N
  • Static load rating: 29000 N
  • Manufacturer's type: L44649/L44610
Inside Diameter 26.99mm
Dynamic Load Rating 24600N
Static Load Rating 29000N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot