UBC Bearing LM12749/LM12710 22mm Bore Tapered Roller Bearing 26200 N/30500 N

MPN
LM12749/LM12710
Brand
UBC
EAN-13
6940955649258
Order Code
58-6185
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Tapered roller bearing from UBC.


  • Bore diameter: 22mm
  • Dynamic load rating: 26200 N
  • Static load rating: 30500 N
  • Manufacturer's type: LM12749/LM12710
Inside Diameter 22mm
Bore Diameter 22mm
Dynamic Load Rating 26200N
Static Load Rating 30500N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot