UBC Bearing M12649/M12610 21.430mm Bore Tapered Roller Bearing 35500 N/37000

MPN
M12649/M12610
Brand
UBC
Order Code
58-6184

Discontinued


Tapered roller bearing from UBC.


  • Bore diameter: 21.43mm
  • Dynamic load rating: 35500 N
  • Static load rating: 37000 N
  • Manufacturer's type: M12649/M12610
Inside Diameter 21.43mm
Bore Diameter 21.43mm
Dynamic Load Rating 35500N
Static Load Rating 37000N

Trustpilot