Christmas Opening Hours and Delivery Dates here

UBC Bearing LM11749/LM11710 17.462mm Bore Tapered Roller Bearing 19500 N/1950

Order Code:

58-6182

Brand: UBC MPN: LM11749/LM11710 EAN-13: 6940955649234
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

Tapered roller bearing from UBC.


  • Bore diameter: 17.462mm
  • Dynamic load rating: 19500 N
  • Static load rating: 19500 N
  • Manufacturer's type: LM11749/LM11710
Inside Diameter 17.46mm
Dynamic Load Rating 19500N
Static Load Rating 19500N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot