Knipex 77 32 120 H ESD Electronics Diagonal Cutters ESD - Carbide Edges - 120mm

MPN
77 32 120 H ESD
Brand
Knipex
EAN-13
4003773075820
Order Code
58-6135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £100.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These 120mm (L) ESD electronics diagonal cutters from Knipex have been designed with inserted carbide metal cutting edges, making them effective for hard or tough materials, e.g. piano, nickel, tungsten and diode wire. Manufactured to a high standard with precision carbide metal cutting edges soldered into forged blanks, offering a longer service life than other cutters with conventional cutting edges. This version also has a pointed head with chamfer, plus small bevel.


  • Avoids cutter deformations
  • Electrically discharging handles - dissipative
  • Head: mirror polished
  • Handles: with multi-component grips
  • Carbide cutting edges hardness: 80–83 HRC
  • Soft wire: Ø 2.0mm; Hard wire: Ø 1.0mm; Piano wire: Ø 0.6mm
  • Medium hard wire: Ø 1.4mm
  • Tip width: 7.5mm; length: 14mm
  • Length: 120mm
  • Weight: 85g
  • DIN ISO 9654
  • Manufacturer's part 77 32 120 H ESD
Type Diagonal side cutters
ESD Safe Yes
Length 120mm
VDE Safe No
Bevel cutting edges with small bevel
For Use With Hard, piano, soft wire
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 11mm
Jaw Length 14mm
Jaw Thickness 7mm
Joint Design box joint
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot