Heller 19063 3 0330 QuickBit Flat Wood Bit 25 x 152mm - Single

MPN
19063 3
Brand
Heller
EAN-13
4010159190633
Order Code
58-5918
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    25mm 40mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

This 25 x 152mm QuickBit flat wood bit from Heller is ideal for fast and exact cutting in all types of wood and timber products. Supplied singly.


  • Suitable for wood
  • Extremely accurate starting without tear-out at the edge of the hole
  • Customised for use with cordless drills
  • ¼in hex shank prevents drill bit from slipping in chuck
  • Total length 152mm
Type Wood fraise
Diameter 25mm
Length 152mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot