UBC Bearing S6000 2RS 10mm Bore Single Row Deep Groove Roller Bearing 4500 N

Image Representative of Range

UBC Bearing S6000 2RS 10mm Bore Single Row Deep Groove Roller Bearing 4500 N

Order Code:

58-5724

Brand: UBC MPN: S6000 2RS EAN-13: 6920846569230
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 10mm
  • Length: 8mm
  • Dynamic load rating: 4500 N
  • Outside diameter: 26mm
  • RPM: 17000 rpm
  • Static load rating: 1950 N
  • Manufacturer's type: S6000 2RS
Inside Diameter 10mm
Outside Diameter 26mm
Dynamic Load Rating 4500N
Length 8mm
RPM 17000rpm
Static Load Rating 1950N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot