UBC Bearing S623 2RS 3mm Bore Single Row Deep Groove Roller Bearing 640 N

Image Representative of Range

UBC Bearing S623 2RS 3mm Bore Single Row Deep Groove Roller Bearing 640 N

MPN
S623 2RS
Brand
UBC
EAN-13
6931179409131
Order Code
58-5719
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 3mm
  • Length: 4mm
  • Dynamic load rating: 640 N
  • Outside diameter: 10mm
  • RPM: 26800 rpm
  • Static load rating: 320 N
  • Manufacturer's type: S623 2RS
Inside Diameter 3mm
Outside Diameter 10mm
Dynamic Load Rating 640N
Length 4mm
RPM 26800rpm
Static Load Rating 320N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot