Christmas Opening Hours and Delivery Dates here
UBC Bearing S6200 2RS 10mm Bore Single Row Deep Groove Roller Bearing 6000 N

Image Representative of Range

UBC Bearing S6200 2RS 10mm Bore Single Row Deep Groove Roller Bearing 6000 N

Order Code:

58-5712

Brand: UBC MPN: S6200 2RS EAN-13: 6940955619541
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 15/01/2026

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 10mm
  • Length: 9mm
  • Dynamic load rating: 6000 N
  • Outside diameter: 30mm
  • RPM: 17000 rpm
  • Static load rating: 2600 N
  • Manufacturer's type: S6200 2RS
Inside Diameter 10mm
Outside Diameter 30mm
Dynamic Load Rating 6000N
Length 9mm
RPM 17000rpm
Static Load Rating 2600N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot