Christmas Opening Hours and Delivery Dates here
UBC Bearing S6005 2RS 25mm Bore Single Row Deep Groove Roller Bearing 7200 N

Image Representative of Range

UBC Bearing S6005 2RS 25mm Bore Single Row Deep Groove Roller Bearing 7200 N

Order Code:

58-5710

Brand: UBC MPN: S6005 2RS EAN-13: 6940955619398
Qty Unit Price (Ex VAT)
1+ £12.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 15/01/2026

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 25mm
  • Length: 12mm
  • Dynamic load rating: 7200 N
  • Outside diameter: 47mm
  • RPM: 10500 rpm
  • Static load rating: 4600 N
  • Manufacturer's type: S6005 2RS
Inside Diameter 25mm
Outside Diameter 47mm
Dynamic Load Rating 7200N
Length 12mm
RPM 10500rpm
Static Load Rating 4600N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot