UBC Bearing S6003 2RS 17mm Bore Single Row Deep Groove Roller Bearing 6000 N

Image Representative of Range

UBC Bearing S6003 2RS 17mm Bore Single Row Deep Groove Roller Bearing 6000 N

Order Code:

58-5708

Brand: UBC MPN: S6003 2RS EAN-13: 6940955619374
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 17mm
  • Length: 10mm
  • Dynamic load rating: 6000 N
  • Outside diameter: 35mm
  • RPM: 13000 rpm
  • Static load rating: 3250 N
  • Manufacturer's type: S6003 2RS
Inside Diameter 17mm
Outside Diameter 35mm
Dynamic Load Rating 6000N
Length 10mm
RPM 13000rpm
Static Load Rating 3250N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot