Knipex 98 65 40 Electricians' Gloves - Size 9

Order Code:

58-5575

Brand: Knipex MPN: 98 65 40 EAN-13: 4003773021285
Qty Was Unit Price (Ex VAT)
1+ £57.66 £54.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

These size 9 electricians' gloves from Knipex have been designed to offer added protection when working live or close to live parts.


  • Colour: Red
  • Weight: 290g
  • Classification: 0
  • Manufacturer's part 98 65 40
Disposable No
Size 9
Material Rubber
Type Electricians gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Class 0
Classification 0
IEC IEC 60903

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot