UBC Bearing UCP 210 50mm Bore Plummer Block - Cast Iron

Image Representative of Range

UBC Bearing UCP 210 50mm Bore Plummer Block - Cast Iron

MPN
UCP 210
Brand
UBC
EAN-13
6931179446464
Order Code
58-5574
Country of Origin
China
  • Quickly find another product in this range by Inside Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCP bearings from UBC consist of a sealed bearing with spherical exterior surface and a cast iron housing. Misalignments at the shaft can become balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 50mm
  • Dimensions: 57.2 x 206 x 159 x 58 x 20 x 25 x 22 x 112 x 56.6 x 19mm
  • Dynamic load rating: 27600 N
  • Static load rating: 20100 N
  • Manufacturer's type: UCP 210
  • Weight: 2.7kg
Type Plummer block
Inside Diameter 50mm
Housing Material Cast iron

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot