UBC Bearing UCP 207 35mm Bore Plummer Block - Cast Iron

Image Representative of Range

UBC Bearing UCP 207 35mm Bore Plummer Block - Cast Iron

Order Code:

58-5572

Brand: UBC MPN: UCP 207 EAN-13: 6931179446648
  • Quickly find another product in this range by Inside Diameter:

Qty Unit Price (Ex VAT)
1+ £12.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCP bearings from UBC consist of a sealed bearing with spherical exterior surface and a cast iron housing. Misalignments at the shaft can become balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 35mm
  • Dimensions: 47.6 x 167 x 126 x 48 x 17 x 21 x 19 x 92 x 42.9 x 17.5mm
  • Dynamic load rating: 20300 N
  • Static load rating: 14000 N
  • Manufacturer's type: UCP 207
  • Weight: 1.56kg
Type Plummer block
Inside Diameter 35mm
Housing Material Cast iron

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot