UBC Bearing UCP 202 15mm Bore Plummer Block - Cast Iron

Image Representative of Range

UBC Bearing UCP 202 15mm Bore Plummer Block - Cast Iron

MPN
UCP 202
Brand
UBC
EAN-13
6940955646868
Order Code
58-5568
Country of Origin
China
  • Quickly find another product in this range by Inside Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCP bearings from UBC consist of a sealed bearing with spherical exterior surface and a cast iron housing. Misalignments at the shaft can become balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 15mm
  • Dimensions: 30.2 x 127 x 96 x 38 x 13 x 19 x 15 x 62 x 31 x 12.7mm
  • Dynamic load rating: 10100 N
  • Static load rating: 6300 N
  • Manufacturer's type: UCP 202
  • Weight: 0.61kg
Type Plummer block
Inside Diameter 15mm
Housing Material Cast iron

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot