Christmas Opening Hours and Delivery Dates here

UBC Bearing SBPFL 204 Flange Bearing - Steel Plate Galvanised

Order Code:

58-5546

Brand: UBC MPN: SBPFL 204 EAN-13: 6931179445528
  • Quickly find another product in this range by Inside Diameter:

    15mm 20mm 25mm 30mm
Qty Unit Price (Ex VAT)
1+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 16/01/2026

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these SBPFL flange bearings from UBC consist of a sealed bearing and a housing made of steel sheet. Misalignments at the shaft are balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 20mm
  • Dimensions: 91 x 71.5 x 2 x 16 x 67 x 9 x 25 x 7mm
  • Dynamic load rating: 10100 N
  • Max. case load (mechanical): 315kg
  • Static load rating: 6300 N
  • Manufacturer's type: SBPFL 204
  • Weight: 0.24kg
Type Flange bearing
Inside Diameter 20mm
Material Galvanised steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot