Heller 19476 1 3000 ProConcrete & Masonry Drill Bits 6 x 100 x 60mm - Pack Of 10

MPN
19476 1
Brand
Heller
EAN-13
4010159194761
Order Code
58-5166
Country of Origin
China

Discontinued


These extremely robust percussion 6 x 100mm drill bits from Heller have the power to get through concrete and stone and have been developed to be used over and over again. Supplied in pack of 10.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 100mm
  • Weight 165.8g
Type Concrete twist drill bit
Diameter 6mm
Length 100mm
Material Suitability Masonry
Weight 165.8g

Trustpilot