Heller 10006 9 3000 ProConcrete & Masonry Drill Bit 6.5 x 100 x 60mm - Single

MPN
10006 9
Brand
Heller
EAN-13
4010159100069
Order Code
58-5143

Discontinued


This extremely robust percussion 6.5 x 100mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 100mm
  • Weight 19.6g
Diameter 6.5mm
Length 100mm
Material Suitability Masonry

Trustpilot