Heller 26768 7 2618 Trijet SDS-plus Hammer Bit 12 x 260 x 200mm - Single

MPN
26768 7
Brand
Heller
EAN-13
4010159267687
Order Code
58-5111
Country of Origin
Germany

Discontinued


This 12 x 260 x 200mm Trijet SDS-plus hammer bit from Heller is part of a new generation of hammer bits designed to give powerful, fast and consistently high performance. Made from extremely wear-resistant tungsten carbide alloy for a long service life. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Impeller cutting edge with 3 blades for more effective material removal
  • Increased power transmission thanks to shaft-form head design
  • Optimised low-vibration triple spiral
  • Length260mm
  • Weight 144.2g
Type Hammer drill bit
Diameter 12mm
Number of Bits 1
Weight 144.2g

Trustpilot