Heller 25325 3 2017 Prefix SDS-plus Hammer Bit 12 x 160 x 100mm - Single

Order Code:

58-4836

Brand: Heller MPN: 25325 3 EAN-13: 4010159253253
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

These 12 x 160 x 100mm Prefix SDS-plus hammer bits from Heller are ideal for all concrete and stone applications. Sold singly.


  • Suitable for masonry, stone, concrete
  • Effective removal of dust thanks to aggressive tip and spiral design
  • Length 160mm
  • Weight 91g
Type Masonry Drill Bits
Diameter 12mm
Length 100mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot