Heller 21313 4 0990 HSS-Co Cobalt Twist Drills DIN 338 RN 7.2mm - Pack Of 10

MPN
21313 4
Brand
Heller
EAN-13
4010159213134
Order Code
58-4714
Country of Origin
Austria

Discontinued


These 7.2mm HSS-Co cobalt twist drills from Heller are equipped to tackle the toughest drilling jobs in stainless steel and metal. They are made from a special HSS steel with a 5% cobalt content. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 109mm
  • Weight 278.3g
Type Metal twist drill bit
Diameter 7.2mm
Cutting Length 69mm
Overall Length 109mm
Weight 278.3g

Trustpilot