Heller 21293 9 0990 HSS-Co Cobalt Twist Drills DIN 338 RN 5.2mm - Pack Of 10

MPN
21293 9
Brand
Heller
EAN-13
4010159212939
Order Code
58-4692
Country of Origin
Austria

Discontinued


These 5.2mm HSS-Co cobalt twist drills from Heller are equipped to tackle the toughest drilling jobs in stainless steel and metal. They are made from a special HSS steel with a 5% cobalt content. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 86mm
  • Weight 121.1g
Type Metal twist drill bit
Diameter 5.2mm
Cutting Length 52mm
Overall Length 86mm
Weight 121.1g

Trustpilot