Heller 50142 2 0904/44 HSS Blacksmith Drill Bit 1" - Single

MPN
50142 2
Brand
Heller
EAN-13
4010159501422
Order Code
58-4361

Discontinued


This 1 inch HSS Blacksmith drill bit from Heller is ideal for drilling in alloyed and unalloyed steels up to 1100N/mm².


  • Suitable for metal, non-ferrous metal, PVCl
  • Shank form and tool length optimised for use with pillar-type drills
  • Ground HSS bit with maximum precision
  • Length 156mm
  • Weight 567.6g
Diameter 25.4mm
Cutting Length 76mm
Overall Length 165mm
Weight 567.6g

Trustpilot