Heller 50141 5 0904/44 HSS Blacksmith Drill Bit 7/8" - Single

MPN
50141 5
Brand
Heller
EAN-13
4010159501415
Order Code
58-4359

Discontinued


This 7/8in HSS Blacksmith drill bit from Heller is ideal for drilling in alloyed and unalloyed steels up to 1100N/mm².


  • Suitable for metal, non-ferrous metal, PVCl
  • Shank form and tool length optimised for use with pillar-type drills
  • Ground HSS bit with maximum precision
  • Length 165mm
  • Weight 417.7g
Diameter 23.81mm
Cutting Length 76mm
Overall Length 165mm
Weight 417.7g

Trustpilot