Heller 50140 8 0904/44 HSS Blacksmith Drill Bit 13/16" - Single

MPN
50140 8
Brand
Heller
EAN-13
4010159501408
Order Code
58-4356

Discontinued


This 13/16in HSS Blacksmith drill bit from Heller is ideal for drilling in alloyed and unalloyed steels up to 1100N/mm².


  • Suitable for metal, non-ferrous metal, PVCl
  • Shank form and tool length optimised for use with pillar-type drills
  • Ground HSS bit with maximum precision
  • Length 156mm
  • Weight 382.1g
Diameter 21.91mm
Cutting Length 76mm
Overall Length 165mm
Weight 382.1g

Trustpilot