Heller 50137 8 0904/44 HSS Blacksmith Drill Bit 9/16" - Single

MPN
50137 8
Brand
Heller
EAN-13
4010159501378
Order Code
58-4342

Discontinued


This 9/16in HSS Blacksmith drill bit from Heller is ideal for drilling in alloyed and unalloyed steels up to 1100N/mm².


  • Suitable for metal, non-ferrous metal, PVC
  • Shank form and tool length optimised for use with pillar-type drills
  • Ground HSS bit with maximum precision
  • Length 165mm
  • Weight 225.8g
Diameter 17.46mm
Cutting Length 76mm
Overall Length 154mm
Weight 225.8g

Trustpilot