Heller 26048 0 0904/44 HSS Blacksmith Drill Bit 16mm - Single

MPN
26048 0
Brand
Heller
EAN-13
4010159260480
Order Code
58-4336
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This 16mm HSS Blacksmith drill bit from Heller is ideal for drilling in alloyed and unalloyed steels up to 1100N/mm².


  • Suitable for metal, PVC, non-ferrous metal
  • Shank form and tool length optimised for use with pillar-type drills
  • Ground HSS bit with maximum precision
  • Length 156mm
  • Weight 150g
Type Metal twist drill bit
Diameter 16mm
Cutting Length 76mm
Overall Length 165mm

Reviews

Be the first to submit a review

Trustpilot