Heller 24514 2 0903 HSS-G Super Twist Drill DIN 340 Extra Long 5.8mm, Pack of 10

MPN
24514 2
Brand
Heller
EAN-13
4010159245142
Order Code
58-4306
Country of Origin
China

Discontinued


These 5.8mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 139mm
  • Weight 220.5g
Type Metal twist drill bit
Diameter 5.8mm
Cutting Length 91mm
Overall Length 139mm
Weight 220.5g

Trustpilot