Heller 21404 9 0903 HSS-G Super Twist Drill DIN 340 Extra Long 11.5mm, Pack of 5

MPN
21404 9
Brand
Heller
EAN-13
4010159214049
Order Code
58-4297
Country of Origin
China

Discontinued


These 11.5mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 195mm
  • Weight 541.5g
Diameter 11.5mm
Cutting Length 128mm
Overall Length 195mm
Weight 541.5g

Trustpilot