Heller 21400 1 0903 HSS-G Super Twist Drill DIN 340 Extra Long 9.5mm, Pack of 10

MPN
21400 1
Brand
Heller
EAN-13
4010159214001
Order Code
58-4292
Country of Origin
China

Discontinued


These 9.5mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 175mm
  • Weight 670g
Diameter 9.5mm
Cutting Length 115mm
Overall Length 175mm

Trustpilot