Heller 21399 8 0903 HSS-G Super Twist Drill DIN 340 Extra Long 9mm, Pack of 10

MPN
21399 8
Brand
Heller
EAN-13
4010159213998
Order Code
58-4291
Country of Origin
China

Discontinued


These 9mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 175mm
  • Weight 617.2g
Diameter 9mm
Cutting Length 115mm
Overall Length 175mm
Weight 617.2g

Trustpilot