Heller 21369 1 0903 HSS-G Super Twist Drill DIN 340 Extra Long 9mm, Single

MPN
21369 1
Brand
Heller
EAN-13
4010159213691
Order Code
58-4290
Country of Origin
China

Discontinued


This 9mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 175mm
  • Weight 70.8g
Diameter 9mm
Cutting Length 115mm
Overall Length 175mm
Weight 70.8g

Trustpilot