Heller 21398 1 0903 HSS-G Super Twist Drill DIN 340 Extra Long 8.5mm, Pack of 10

MPN
21398 1
Brand
Heller
EAN-13
4010159213981
Order Code
58-4289
Country of Origin
China

Discontinued


These 8.5mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 165mm
  • Weight 514g
Diameter 8.5mm
Cutting Length 109mm
Overall Length 165mm

Trustpilot