Heller 21368 4 0903 HSS-G Super Twist Drill DIN 340 Extra Long 8.5mm, Single

MPN
21368 4
Brand
Heller
EAN-13
4010159213684
Order Code
58-4288
Country of Origin
China

Discontinued


This 8.5mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 165mm
  • Weight 57.1g
Type Metal twist drill bit
Diameter 8.5mm
Cutting Length 109mm
Overall Length 165mm
Weight 57.1g

Trustpilot