Heller 21397 4 0903 HSS-G Super Twist Drill DIN 340 Extra Long 8mm, Pack of 10

MPN
21397 4
Brand
Heller
EAN-13
4010159213974
Order Code
58-4287
Country of Origin
China

Discontinued


These 8mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 165mm
  • Weight 460.7g
Diameter 8mm
Cutting Length 109mm
Overall Length 165mm
Weight 460.7g

Trustpilot