Heller 21395 0 0903 HSS-G Super Twist Drill DIN 340 Extra Long 7mm, Pack of 10

MPN
21395 0
Brand
Heller
EAN-13
4010159213950
Order Code
58-4286
Country of Origin
China

Discontinued


These 7mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 156mm
  • Weight 346g
Type Metal twist drill bit
Diameter 7mm
Cutting Length 102mm
Overall Length 156mm

Trustpilot