Heller 21365 3 0903 HSS-G Super Twist Drill DIN 340 Extra Long 7mm, Single

MPN
21365 3
Brand
Heller
EAN-13
4010159213653
Order Code
58-4285
Country of Origin
China

Discontinued


This 7mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 156mm
  • Weight 35.3g
Diameter 7mm
Cutting Length 102mm
Overall Length 156mm
Weight 35.3g

Trustpilot