Heller 21392 9 0903 HSS-G Super Twist Drill DIN 340 Extra Long 6mm, Pack of 10

MPN
21392 9
Brand
Heller
EAN-13
4010159213929
Order Code
58-4281
Country of Origin
China

Discontinued


These 6mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 139mm
  • Weight 221g
Diameter 6mm
Cutting Length 91mm
Overall Length 139mm

Trustpilot