Heller 21389 9 0903 HSS-G Super Twist Drill DIN 340 Extra Long 5mm, Pack of 10

MPN
21389 9
Brand
Heller
EAN-13
4010159213899
Order Code
58-4274
Country of Origin
China

Discontinued


These 5mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 132mm
  • Weight 162.6g
Diameter 5mm
Cutting Length 87mm
Overall Length 132mm
Weight 162.6g

Trustpilot