Heller 21387 5 0903 HSS-G Super Twist Drill DIN 340 Extra Long 4.5mm, Pack of 10

MPN
21387 5
Brand
Heller
EAN-13
4010159213875
Order Code
58-4271
Country of Origin
China

Discontinued


These 4.5mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 126mm
  • Weight 128.5g
Diameter 4.5mm
Cutting Length 82mm
Overall Length 126mm

Trustpilot