Heller 24510 4 0903 HSS-G Super Twist Drill DIN 340 Extra Long 4.1mm, Pack of 10

MPN
24510 4
Brand
Heller
EAN-13
4010159245104
Order Code
58-4268
Country of Origin
China

Discontinued


These 4.1mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 119mm
  • Weight 105.9g
Diameter 4.1mm
Cutting Length 78mm
Overall Length 119mm
Weight 105.9g

Trustpilot