Heller 21383 7 0903 HSS-G Super Twist Drill DIN 340 Extra Long 3.3mm, Pack of 10

MPN
21383 7
Brand
Heller
EAN-13
4010159213837
Order Code
58-4263
Country of Origin
China

Discontinued


These 3.3mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 106mm
  • Weight 52g
Diameter 3.3mm
Cutting Length 69mm
Overall Length 106mm

Trustpilot